- Controller, Intel Pentium®, II, Pro Voltage Regulator IC 1 Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP6004BCV

DigiKey Part Number
2156-HIP6004BCV-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
HIP6004BCV
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Controller, Intel Pentium®, II, Pro Voltage Regulator IC 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.3V ~ 3.5V
Manufacturer
Intersil
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Applications
Controller, Intel Pentium®, II, Pro
Supplier Device Package
20-TSSOP
Voltage - Input
5V, 12V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.696
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:1696
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1851,38535 €256,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,38535 €
Unit Price with VAT:1,64857 €