- Controller, Intel Pentium® Voltage Regulator IC 1 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP6003CB

DigiKey Part Number
2156-HIP6003CB-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HIP6003CB
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Controller, Intel Pentium® Voltage Regulator IC 1 Output 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
2V ~ 3.5V
Manufacturer
Harris Corporation
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width)
Applications
Controller, Intel Pentium®
Supplier Device Package
16-SOIC
Voltage - Input
10.8V ~ 13.2V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.584
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1584
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1671,54204 €257,52 €
Unit Price without VAT:1,54204 €
Unit Price with VAT:1,83503 €