
HIP5016IS1 | |
|---|---|
DigiKey Part Number | 2156-HIP5016IS1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP5016IS1 |
Description | HB BASED PERIPHERAL DRIVER W/PWM |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 7-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 9.6V ~ 14.4V |
Manufacturer Harris Corporation | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Driven Configuration Half-Bridge | Mounting Type Through Hole |
Channel Type Synchronous | Package / Case 7-SSIP Formed Leads |
Number of Drivers 1 | Supplier Device Package 7-SIP |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Bulk: | 885 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,92759 € | 256,37 € |
| Unit Price without VAT: | 1,92759 € |
|---|---|
| Unit Price with VAT: | 2,29383 € |

