
HIP5016IS | |
|---|---|
DigiKey Part Number | 2156-HIP5016IS-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP5016IS |
Description | HB BASED PERIPHERAL DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 7-Gullwing SIP |
Datasheet | Datasheet |
Category | Gate Type MOSFET (N-Channel) |
Manufacturer Intersil | Voltage - Supply 10.8V ~ 13.2V |
Series | Input Type Non-Inverting |
Packaging Bulk | Rise / Fall Time (Typ) 20ns, 20ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Half-Bridge | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Channel Type Synchronous | Supplier Device Package 7-Gullwing SIP |
Number of Drivers 1 | Base Product Number |
| Bulk: | 892 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,17602 € | 256,77 € |
| Unit Price without VAT: | 2,17602 € |
|---|---|
| Unit Price with VAT: | 2,58946 € |

