
HIP5015IS1 | |
|---|---|
DigiKey Part Number | 2156-HIP5015IS1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP5015IS1 |
Description | HB BASED PERIPHERAL DRIVER W/PWM |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 7-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9.6V ~ 14.4V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 7-SSIP Formed Leads | |
Supplier Device Package | 7-SIP | |
Base Product Number |
| Bulk: | 1365 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,93632 € | 257,53 € |
| Unit Price without VAT: | 1,93632 € |
|---|---|
| Unit Price with VAT: | 2,30422 € |

