
HIP5010IS | |
|---|---|
DigiKey Part Number | 2156-HIP5010IS-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP5010IS |
Description | COMPLEMENTARY DRIVE HALF-BRIDGE |
Customer Reference | |
Detailed Description | Power Supply Controller 7-Gullwing SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Voltage - Supply | 9.6V ~ 14.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | 7-Gullwing SIP | |
Base Product Number |
| Bulk: | 1682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,18593 € | 257,94 € |
| Unit Price without VAT: | 2,18593 € |
|---|---|
| Unit Price with VAT: | 2,60126 € |

