
HIP5010IS-TS2462 | |
|---|---|
DigiKey Part Number | 2156-HIP5010IS-TS2462-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP5010IS-TS2462 |
Description | 7V, 17A COMPLEMENTARY DRIVE SYNC |
Customer Reference | |
Detailed Description | Power Supply Controller |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,18593 € | 257,94 € |
| Unit Price without VAT: | 2,18593 € |
|---|---|
| Unit Price with VAT: | 2,60126 € |

