
HIP5010IB | |
|---|---|
DigiKey Part Number | 2156-HIP5010IB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP5010IB |
Description | COMPLEMENTARY DRIVE HALF-BRIDGE |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 9.6V ~ 14.4V |
Manufacturer Harris Corporation | Current - Supply 5 mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Power Supply Controller | Supplier Device Package 16-SOIC |
Voltage - Input 0V ~ 5.5V | Base Product Number |
| Bulk: | 373 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,00012 € | 255,01 € |
| Unit Price without VAT: | 3,00012 € |
|---|---|
| Unit Price with VAT: | 3,57014 € |

