
HIP4082IP | |
|---|---|
DigiKey Part Number | 2156-HIP4082IP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP4082IP |
Description | IC HALF/FULL BRIDGE DRIVER 16DIP |
Customer Reference | |
Detailed Description | Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge, Full Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 1.4A | |
Voltage - Supply | 8.5V ~ 15V | |
Voltage - Load | 5V ~ 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

