Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP4081IP

DigiKey Part Number
2156-HIP4081IP-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HIP4081IP
Description
IC HALF/FULL BRIDGE DRIVER 20DIP
Customer Reference
Detailed Description
Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Half Bridge, Full Bridge
Applications
DC Motors, General Purpose
Interface
Logic, PWM
Load Type
Capacitive and Resistive
Technology
N-Channel MOSFET
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
2.6A
Voltage - Supply
9.5V ~ 15V
Voltage - Load
8V ~ 15V
Operating Temperature
-40°C ~ 85°C (TA)
Features
Bootstrap Circuit
Fault Protection
-
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.252
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5252
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
763,38211 €257,04 €
Unit Price without VAT:3,38211 €
Unit Price with VAT:4,02471 €