
HIP4081AIBT | |
|---|---|
DigiKey Part Number | 2156-HIP4081AIBT-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP4081AIBT |
Description | IC HALF/FULL BRIDGE DRVR 20SOIC |
Customer Reference | |
Detailed Description | Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | Half Bridge, Full Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 2.6A | |
Voltage - Supply | 9.5V ~ 15V | |
Voltage - Load | 8V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,58176 € | 257,78 € |
| Unit Price without VAT: | 7,58176 € |
|---|---|
| Unit Price with VAT: | 9,02229 € |

