Image for HIP4080IBR3164 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP4080IBR3164

DigiKey Part Number
2156-HIP4080IBR3164-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HIP4080IBR3164
Description
IC FULL BRIDGE DRIVER 2.6A
Customer Reference
Detailed Description
Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
N-Channel MOSFET
Manufacturer
Harris Corporation
Current - Peak Output
2.6A
Packaging
Bulk
Voltage - Supply
9.5V ~ 15V
Part Status
Active
Voltage - Load
8V ~ 15V
Output Configuration
Full Bridge
Operating Temperature
-40°C ~ 85°C (TA)
Applications
DC Motors, General Purpose
Features
Bootstrap Circuit
Interface
Logic, PWM
Base Product Number
Load Type
Capacitive and Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:456
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
723,55528 €255,98 €
Unit Price without VAT:3,55528 €
Unit Price with VAT:4,23078 €