
HIP2500IP1 | |
|---|---|
DigiKey Part Number | 2156-HIP2500IP1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP2500IP1 |
Description | HALF BRIDGE 500VDC DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-PDIP |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 2A, 2A |
Manufacturer Harris Corporation | Input Type Non-Inverting |
Packaging Bulk | High Side Voltage - Max (Bootstrap) 500 V |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Through Hole |
Channel Type Synchronous | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 16-PDIP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 15V |
| Bulk: | 24360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,09366 € | 253,68 € |
| Unit Price without VAT: | 3,09366 € |
|---|---|
| Unit Price with VAT: | 3,68146 € |

