
HIP2122FRTAZ | |
|---|---|
DigiKey Part Number | 2156-HIP2122FRTAZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP2122FRTAZ |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 10-TDFN (4x4) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 3.7V, 7.93V |
Manufacturer Intersil | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 114 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 10ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -55°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-TDFN (4x4) |
Voltage - Supply 8V ~ 14V | Base Product Number |
| Tube: | 4150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,51863 € | 256,86 € |
| Unit Price without VAT: | 3,51863 € |
|---|---|
| Unit Price with VAT: | 4,18717 € |

