
HIP2101IRZ | |
|---|---|
DigiKey Part Number | 2156-HIP2101IRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP2101IRZ |
Description | HALF BRIDGE BASED MOSFET DRIVER, |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-QFN (5x5) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Intersil | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 114 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 10ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -55°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-VQFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 16-QFN (5x5) |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Bulk: | 2190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,29598 € | 257,15 € |
| Unit Price without VAT: | 2,29598 € |
|---|---|
| Unit Price with VAT: | 2,73222 € |

