
HIP2101IRT | |
|---|---|
DigiKey Part Number | 2156-HIP2101IRT-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP2101IRT |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 114 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,47160 € | 257,53 € |
| Unit Price without VAT: | 1,47160 € |
|---|---|
| Unit Price with VAT: | 1,75120 € |

