
HIP2100IR4Z | |
|---|---|
DigiKey Part Number | 2156-HIP2100IR4Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP2100IR4Z |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-DFN (4x4) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 4V, 7V |
Manufacturer Intersil | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 114 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 10ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -55°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 12-VFDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 12-DFN (4x4) |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Tube: | 3941 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,22962 € | 255,14 € |
| Unit Price without VAT: | 3,22962 € |
|---|---|
| Unit Price with VAT: | 3,84325 € |

