
HIP1020CK-T | |
|---|---|
DigiKey Part Number | 2156-HIP1020CK-T-HCTR-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP1020CK-T |
Description | HOT PLUG CONTROLLER |
Customer Reference | |
Detailed Description | Hot Plug Controller 3 Channel General Purpose SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hot Plug Controller | |
Number of Channels | 3 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | - | |
Voltage - Supply | 5V, 12V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 5457 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,36836 € | 258,62 € |
| Unit Price without VAT: | 1,36836 € |
|---|---|
| Unit Price with VAT: | 1,62835 € |

