
HIP1015CB | |
|---|---|
DigiKey Part Number | 2156-HIP1015CB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP1015CB |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
Category | Programmable Features Current Limit, Fault Timeout, Latched Fault, UVLO |
Manufacturer Intersil | Voltage - Supply 10.2V ~ 13.8V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Active | Current - Supply 3 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Both | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Bulk: | 1924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

