
HIP1012ACB | |
|---|---|
DigiKey Part Number | 2156-HIP1012ACB-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP1012ACB |
Description | DUAL PWR DISTRIBUTION CONTROLLER |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 14-SOIC |
Datasheet | Datasheet |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Harris Corporation | Voltage - Supply 10.5V ~ 13.2V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply 8 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SOIC |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Tube: | 710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,89538 € | 254,56 € |
| Unit Price without VAT: | 4,89538 € |
|---|---|
| Unit Price with VAT: | 5,82550 € |

