
HIP1011BCBZA | |
|---|---|
DigiKey Part Number | 2156-HIP1011BCBZA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP1011BCBZA |
Description | POWER SUPPLY CIRCUIT, ADJ |
Customer Reference | |
Detailed Description | Hot Plug Controller 4 Channel CompactPCI™ 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Plug Controller | |
Number of Channels | 4 | |
Internal Switch(s) | Both | |
Applications | CompactPCI™ | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 10.8V ~ 13.2V | |
Current - Output (Max) | 100mA, 500mA | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 826 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,21837 € | 255,70 € |
| Unit Price without VAT: | 5,21837 € |
|---|---|
| Unit Price with VAT: | 6,20986 € |

