
HIP1011ACB-T | |
|---|---|
DigiKey Part Number | 2156-HIP1011ACB-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP1011ACB-T |
Description | POWER SUPPLY CIRCUIT, ADJ |
Customer Reference | |
Detailed Description | Hot Plug Controller 4 Channel CompactPCI™ 16-SOIC |
Datasheet | Datasheet |
Category | Programmable Features Circuit Breaker, Fault Timeout, Slew Rate |
Manufacturer Intersil | Voltage - Supply 10.8V ~ 13.2V |
Packaging Bulk | Current - Output (Max) 100mA, 500mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Hot Plug Controller | Current - Supply 5 mA |
Number of Channels 4 | Mounting Type Surface Mount |
Internal Switch(s) Both | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications CompactPCI™ | Supplier Device Package 16-SOIC |
Features Latched Fault, UVLO | Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,78476 € | 255,22 € |
| Unit Price without VAT: | 1,78476 € |
|---|---|
| Unit Price with VAT: | 2,12386 € |

