
HIP0084AS1 | |
|---|---|
DigiKey Part Number | 2156-HIP0084AS1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP0084AS1 |
Description | QUAD POWER DRIVERS W/SERIAL DIAG |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A, 5A 15-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Serial, SPI | |
Voltage - Load | 3.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A, 5A | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | Latch Function, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 15-SIP | |
Package / Case | ||
Base Product Number |
| Bulk: | 8659 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,69211 € | 260,15 € |
| Unit Price without VAT: | 13,69211 € |
|---|---|
| Unit Price with VAT: | 16,29361 € |

