
HIP0060AB | |
|---|---|
DigiKey Part Number | 2156-HIP0060AB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP0060AB |
Description | 1.5AMP, 50V QUAD LOW SIDE POWER |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 24-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3.2V ~ 4.4V |
Manufacturer Harris Corporation | Input Type Non-Inverting |
Packaging Bulk | High Side Voltage - Max (Bootstrap) 50 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Low-Side | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel Type Independent | Supplier Device Package 24-SOIC |
Number of Drivers 4 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Bulk: | 1051 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,62000 € | 258,52 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

