
HIP0050IB-HC | |
|---|---|
DigiKey Part Number | 2156-HIP0050IB-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP0050IB-HC |
Description | 0.3A/50V OCTAL LOW SIDE POWER DR |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 2Ohm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | ||
Base Product Number |
| Bulk: | 2016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 2,65928 € | 257,95 € |
| Unit Price without VAT: | 2,65928 € |
|---|---|
| Unit Price with VAT: | 3,16454 € |

