
HIN240IN | |
|---|---|
DigiKey Part Number | 2156-HIN240IN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIN240IN |
Description | IC TRANSCEIVER FULL 5/5 44MQFP |
Customer Reference | |
Detailed Description | 5/5 Transceiver Full RS232 44-MQFP (10x10) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Harris Corporation | Data Rate 120kbps |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 44-QFP |
Number of Drivers/Receivers 5/5 | Supplier Device Package 44-MQFP (10x10) |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,34855 € | 254,49 € |
| Unit Price without VAT: | 3,34855 € |
|---|---|
| Unit Price with VAT: | 3,98477 € |

