
HIN240CN | |
|---|---|
DigiKey Part Number | 2156-HIN240CN-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIN240CN |
Description | IC TRANSCEIVER FULL 5/3 44MQFP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 44-MQFP (10x10) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Harris Corporation | Data Rate 120Kbps |
Packaging Tray | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 44-QFP |
Number of Drivers/Receivers 5/3 | Supplier Device Package 44-MQFP (10x10) |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,04556 € | 254,87 € |
| Unit Price without VAT: | 4,04556 € |
|---|---|
| Unit Price with VAT: | 4,81422 € |

