
HIN239IP | |
|---|---|
DigiKey Part Number | 2156-HIN239IP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIN239IP |
Description | IC TRANSCEIVER FULL 3/5 24PDIP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120kbps | |
Voltage - Supply | 7.5V ~ 5V, 13.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP |
| Bulk: | 1095 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 2,02242 € | 258,87 € |
| Unit Price without VAT: | 2,02242 € |
|---|---|
| Unit Price with VAT: | 2,40668 € |

