
HIN238IB | |
|---|---|
DigiKey Part Number | 2156-HIN238IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIN238IB |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full |
| Tube: | 3250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,75366 € | 256,09 € |
| Unit Price without VAT: | 2,75366 € |
|---|---|
| Unit Price with VAT: | 3,27686 € |

