
HIN238CPZ | |
|---|---|
DigiKey Part Number | 2156-HIN238CPZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIN238CPZ |
Description | IC TRANSCEIVER FULL 4/4 24PDIP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-PDIP |
Duplex Full |
| Tube: | 836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,30324 € | 255,66 € |
| Unit Price without VAT: | 2,30324 € |
|---|---|
| Unit Price with VAT: | 2,74086 € |

