
HIN238CP | |
|---|---|
DigiKey Part Number | 2156-HIN238CP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIN238CP |
Description | IC TRANSCEIVER FULL 4/4 24PDIP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP |
| Tube: | 1574 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,44581 € | 258,80 € |
| Unit Price without VAT: | 1,44581 € |
|---|---|
| Unit Price with VAT: | 1,72051 € |

