
HIN232CP | |
|---|---|
DigiKey Part Number | 2156-HIN232CP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIN232CP |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full |
| Tube: | 81022 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49064 € | 257,88 € |
| Unit Price without VAT: | 1,49064 € |
|---|---|
| Unit Price with VAT: | 1,77386 € |

