
HIN213EIB | |
|---|---|
DigiKey Part Number | 2156-HIN213EIB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIN213EIB |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Tube: | 4916 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,43547 € | 258,16 € |
| Unit Price without VAT: | 2,43547 € |
|---|---|
| Unit Price with VAT: | 2,89821 € |

