
HIN208IP | |
|---|---|
DigiKey Part Number | 2156-HIN208IP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIN208IP |
Description | IC TRANSCEIVER FULL 4/4 24PDIP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Harris Corporation | Data Rate 120kbps |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-PDIP |
Duplex Full |
| Bulk: | 1161 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,44162 € | 256,37 € |
| Unit Price without VAT: | 2,44162 € |
|---|---|
| Unit Price with VAT: | 2,90553 € |

