
HIN208EIA-T | |
|---|---|
DigiKey Part Number | 2156-HIN208EIA-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIN208EIA-T |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 230kbps |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SSOP |
Duplex Full |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,85302 € | 257,21 € |
| Unit Price without VAT: | 4,85302 € |
|---|---|
| Unit Price with VAT: | 5,77509 € |

