
HIN207EIBZ | |
|---|---|
DigiKey Part Number | 2156-HIN207EIBZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIN207EIBZ |
Description | IC TRANSCEIVER FULL 5/3 24SOIC |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |
| Bulk: | 2461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,00575 € | 254,73 € |
| Unit Price without VAT: | 2,00575 € |
|---|---|
| Unit Price with VAT: | 2,38684 € |

