
HIN206IB | |
|---|---|
DigiKey Part Number | 2156-HIN206IB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIN206IB |
Description | IC TRANSCEIVER FULL 4/3 24SOIC |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Harris Corporation | Data Rate 120kbps |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/3 | Supplier Device Package 24-SOIC |
Duplex Full |
| Bulk: | 2770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,92136 € | 257,08 € |
| Unit Price without VAT: | 2,92136 € |
|---|---|
| Unit Price with VAT: | 3,47642 € |

