4/3 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN206EIA

DigiKey Part Number
2156-HIN206EIA-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
HIN206EIA
Description
IC TRANSCEIVER FULL 4/3 24SSOP
Customer Reference
Detailed Description
4/3 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:492
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1581,63513 €258,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63513 €
Unit Price with VAT:1,94580 €