
HIN206ECP | |
|---|---|
DigiKey Part Number | 2156-HIN206ECP-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIN206ECP |
Description | IC TRANSCEIVER FULL 4/3 24PDIP |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 230kbps |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 4/3 | Supplier Device Package 24-PDIP |
Duplex Full |
| Bulk: | 1925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

