
HIN206ECB | |
|---|---|
DigiKey Part Number | 2156-HIN206ECB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIN206ECB |
Description | IC TRANSCEIVER FULL 4/3 24SOIC |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/3 | Supplier Device Package 24-SOIC |
Duplex Full |
| Tube: | 1710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,93218 € | 255,10 € |
| Unit Price without VAT: | 2,93218 € |
|---|---|
| Unit Price with VAT: | 3,48929 € |

