
HIN206CA | |
|---|---|
DigiKey Part Number | 2156-HIN206CA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIN206CA |
Description | IC TRANSCEIVER FULL 4/3 24SSOP |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP |
| Bulk: | 2622 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,62480 € | 257,23 € |
| Unit Price without VAT: | 2,62480 € |
|---|---|
| Unit Price with VAT: | 3,12351 € |

