4/3 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN206ACB

DigiKey Part Number
2156-HIN206ACB-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HIN206ACB
Description
IC TRANSCEIVER FULL 4/3 24SOIC
Customer Reference
Detailed Description
4/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:900
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
753,42520 €256,89 €
Unit Price without VAT:3,42520 €
Unit Price with VAT:4,07599 €