
HIN203ECP | |
|---|---|
DigiKey Part Number | 2156-HIN203ECP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIN203ECP |
Description | IC TRANSCEIVER FULL 2/2 20PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Bulk: | 1745 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,55594 € | 258,15 € |
| Unit Price without VAT: | 2,55594 € |
|---|---|
| Unit Price with VAT: | 3,04157 € |

