
HIN202ECB | |
|---|---|
DigiKey Part Number | 2156-HIN202ECB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIN202ECB |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full |
| Tube: | 40075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67058 € | 257,27 € |
| Unit Price without VAT: | 1,67058 € |
|---|---|
| Unit Price with VAT: | 1,98799 € |

