
HIN200CB | |
|---|---|
DigiKey Part Number | 2156-HIN200CB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIN200CB |
Description | IC TRANSCEIVER 5/0 20SOIC |
Customer Reference | |
Detailed Description | 5/0 Driver RS232 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 3605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,54048 € | 258,80 € |
| Unit Price without VAT: | 1,54048 € |
|---|---|
| Unit Price with VAT: | 1,83317 € |

