
HIN14C89ECP | |
|---|---|
DigiKey Part Number | 2156-HIN14C89ECP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIN14C89ECP |
Description | IC TRANSCEIVER 0/4 14PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | 240kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45613 € | 259,08 € |
| Unit Price without VAT: | 0,45613 € |
|---|---|
| Unit Price with VAT: | 0,54279 € |

