
HIN14C89ECBN | |
|---|---|
DigiKey Part Number | 2156-HIN14C89ECBN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIN14C89ECBN |
Description | IC TRANSCEIVER 0/4 14SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Harris Corporation | Data Rate 240kbps |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 0/4 | Supplier Device Package 14-SOIC |
| Bulk: | 8428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45044 € | 255,85 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

