
HI9P0516-9 | |
|---|---|
DigiKey Part Number | 2156-HI9P0516-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI9P0516-9 |
Description | IC SWITCH SP8T 750OHM 28SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 750Ohm 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 33V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 175ns, 175ns |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 10pF, 25pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA |
Switch Circuit SP8T | Operating Temperature -40°C ~ 85°C |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 750Ohm | Supplier Device Package 28-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,22769 € | 262,96 € |
| Unit Price without VAT: | 20,22769 € |
|---|---|
| Unit Price with VAT: | 24,07095 € |

