
HI9P0506-5 | |
|---|---|
DigiKey Part Number | 2156-HI9P0506-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI9P0506-5 |
Description | IC SWITCH SP16T 400OHM 28SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 15V |
Manufacturer Harris Corporation | Voltage - Supply, Dual (V±) ±15V |
Packaging Bulk | Switch Time (Ton, Toff) (Max) 250ns, 250ns (Typ) |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 10pF, 52pF |
Switch Circuit SP16T | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature 0°C ~ 75°C |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 400Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 20Ohm | Supplier Device Package 28-SOIC |
| Bulk: | 3228 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,24387 € | 255,56 € |
| Unit Price without VAT: | 8,24387 € |
|---|---|
| Unit Price with VAT: | 9,81021 € |

