
HI9P0201-9 | |
|---|---|
DigiKey Part Number | 2156-HI9P0201-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI9P0201-9 |
Description | IC SWITCH SPST-NCX4 80OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 185ns, 220ns (Typ) |
Manufacturer Harris Corporation | Channel Capacitance (CS(off), CD(off)) 5.5pF, 5.5pF |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 50nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NC | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 80Ohm | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Bulk: | 8322 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,01167 € | 252,42 € |
| Unit Price without VAT: | 7,01167 € |
|---|---|
| Unit Price with VAT: | 8,34389 € |

